The AL-36-175-0-L is an extra heavy-duty nylon cable tie designed for high-tensile applications. It features a 3-tooth pawl design that locks the tie in three places along the serrated side for maximum strength. Constructed from UV-resistant Nylon 6.6, it is suitable for outdoor use and a wide range of temperatures. It includes a stay-tab to maintain a closed loop without locking during pre-installation.
ACT AL-36-175-0-L technical specifications.
| Tensile Strength | 175lb |
| Length | 37.25in |
| Width | 0.340in |
| Thickness | 0.090in |
| Maximum Bundle Diameter | 11.0in |
| Minimum Bundle Diameter | 1.5in |
| Operating Temperature | -40 to 185deg F |
| Material | Nylon 6.6 UV Resistant |
| Color | UV Black |
| Mil-spec | MS3367-13-0 |
| Ul Listed | Type 21S |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-2 |
Download the complete datasheet for ACT AL-36-175-0-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.