
The AL-36-175-9-L is an extra heavy duty standard cable tie manufactured from high-quality Nylon 6.6. It features a 3-tooth pawl design that locks the tie in three places along the serrated side to provide a 175 lb tensile strength rating. The tie includes a stay tab to maintain a closed loop without locking and requires low insertion force. It is designed for indoor use in HVAC, industrial, and commercial applications with a operating temperature range of -40°F to 185°F.
ACT AL-36-175-9-L technical specifications.
| Length | 37.2in |
| Width | 0.340in |
| Thickness | 0.090in |
| Tensile Strength | 175lbs |
| Max Bundle Diameter | 11.0in |
| Min Bundle Diameter | 1.5in |
| Minimum Operating Temperature | -40°F |
| Maximum Operating Temperature | 185°F |
| Material | Nylon 6.6 |
| Color | Natural |
| Military Standard | MS3367-13-9 |
| Ul Listed | Type 21 |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-2 |
No datasheet is available for this part.