The AL-48-175-0-L is an extra heavy-duty nylon cable tie designed for high tensile strength requirements. It features a one-piece construction for consistent performance and reliability. This specific model is UV resistant (Black), making it suitable for outdoor environments. It offers low insertion force for ease of installation while maintaining a high loop tensile strength. It is manufactured under Mil-Spec MS3367-16-0 standards.
ACT AL-48-175-0-L technical specifications.
| Length | 48.5inches |
| Tensile Strength | 175lbs |
| Width | 0.340inches |
| Thickness | 0.090inches |
| Material | Nylon 6/6 |
| Color | UV Black |
| Temperature Range | -40 to 185Fahrenheit |
| Max Bundle Diameter | 14.5inches |
| Mil-spec | MS3367-16-0 |
| RoHS | Compliant |
| Ul Listed | Type 21S |
No datasheet is available for this part.