
The AL-48-175-8-L is an extra heavy-duty cable tie manufactured from high-quality nylon. It features a gray color and is designed for high tensile strength applications requiring a 175lb load capacity. The tie is suitable for indoor use and features a low insertion force design for versatile industrial applications.
Checking distributor stock and pricing after the page loads.
| Tensile Strength | 175lbs |
| Length | 48.5inches |
| Width | 0.340inches |
| Thickness | 0.090inches |
| Maximum Operating Temperature | 185°F |
| Minimum Operating Temperature | -40°F |
| Mil-Spec Reference | MS3367-16-8 |
| Color | Gray |
| Material | Nylon 6/6 |
| RoHS | Compliant |
| Ul Listed | Type 21 |
| Mil-spec | MS3367-16-8 |