Extra Heavy Duty cable ties are designed for applications requiring high tensile strength and a large bundle diameter. Manufactured from high-quality Nylon 6.6, these ties offer a low insertion force and high locking strength. They are suitable for indoor use with a working temperature range of -40°F to 185°F.
ACT AL-48-175-9-L technical specifications.
| Length | 48.5in |
| Tensile Strength | 175lb |
| Width | 0.340in |
| Thickness | 0.090in |
| Max Bundle Diameter | 14.5in |
| Operating Temperature Min | -40°F |
| Operating Temperature Max | 185°F |
| Material | Nylon 6.6 |
| Color | Natural (White) |
| RoHS | Compliant |
| Mil-spec | MS3367-16-9 |
| Ul Listed | Type 21S |
| Flammability Rating | UL 94 V-2 |
No datasheet is available for this part.