The MG-1300 is a professional-grade cable tie removal tool and guarded cutter designed to safely remove cable ties, lacing tape, and straps without damaging underlying wire insulation. It features a heat-treated alloy steel construction with a hooked blade and safety guard that slides behind the tie. The tool includes ergonomic cushion-grip handles with an auto-return spring and a locking lever for safe storage.
ACT MG-1300 technical specifications.
| Cable Tie Tensile Strength Range | 18 to 250lbs |
| Overall Length | 6.5inches |
| Overall Width | 2.4inches |
| Material | Heat Treated Alloy Steel |
| Handle Color | Yellow |
| Tool Weight | 0.31lbs |
| RoHS | Compliant |
| California Proposition 65 | Cancer warning |
Download the complete datasheet for ACT MG-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.