V18-2700BBCEEBPSNL-PF
ACT V18-2700BBCEEBPSNL-PF technical specifications.
| Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Max Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.