This Actel FPGA operates within a temperature range of -55°C to 125°C and requires a 5V supply voltage. It features 976 registers and a propagation delay of 3ns. The device is packaged in a rail or tube format.
Actel 5962-9550802MXC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 976 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.