FPGA 54K Gates 1184 Cells 90MHz/151MHz 0.45um (CMOS) Technology 3.3V/5V 256-Pin CQFP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |