The A1010B-1PG84C is a 5V FPGA with 147 registers. It operates over a temperature range of 0°C to 70°C. The device is packaged in a tray format. The propagation delay is 3.8ns. The FPGA is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1010B-1PG84C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.