This 5V PQFP field-programmable gate array (FPGA) features 147 registers and a propagation delay of 3.8ns. It operates within a temperature range of 0 to 70°C. The device is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A1010B-1PQG100C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.