The A1010B-1PQG100I is a 5V FPGA with 147 registers, packaged in a PQFP. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a tray packaging. The propagation delay is 3.8ns.
Checking distributor stock and pricing after the page loads.
Actel A1010B-1PQG100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.