The A1010B-2PLG44I is a 5V FPGA with 147 registers, packaged in a PLCC case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 3.4ns and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Actel A1010B-2PLG44I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.