Axcelerator FPGA 1K System Gates HiRel FPGAs
Actel A1010B-2PQ100C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.