The A1010B-2PQ100I is a 5V FPGA with 147 registers. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 3.4ns. The device is packaged in a PQFP and is available in a tray. Note that this device is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Actel A1010B-2PQ100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.