FPGA ACT 1 Family 1.2K Gates 295 Cells 48MHz 1.0um (CMOS) Technology 5V 84-Pin CPGA
Checking distributor stock and pricing after the page loads.
Actel A1010B-PG84B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.