Axcelerator FPGA 1K System Gates HiRel FPGAs
Checking distributor stock and pricing after the page loads.
Actel A1010B-PQG100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.