FPGA ACT 1 Family 2K Gates 547 Cells 57MHz 1.0um (CMOS) Technology 5V 84-Pin CQFP
Checking distributor stock and pricing after the page loads.
Actel A1020B-1CQ84C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.