The A1020B-1CQ84M is a 273-register FPGA from Actel with an operating supply voltage of 5V. It has a propagation delay of 3.8ns and is packaged in a tray. The device operates within a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1020B-1CQ84M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.