Axcelerator FPGA 2K System Gates HiRel FPGAs
Checking distributor stock and pricing after the page loads.
Actel A1020B-1PL44C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.