FPGA ACT 1 Family 2K Gates 547 Cells 57MHz 1.0um Technology 5V 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
Actel A1020B-1PL44I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.