The A1020B-1PLG84M is a 273-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at 5V supply voltage and is packaged in a PLCC case. The device has a propagation delay of 3.8ns and is RoHS compliant. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Actel A1020B-1PLG84M technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.