The A1020B-1VQ80C is a 273-register FPGA from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and is packaged in a tray. The device features a propagation delay of 3.8ns and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1020B-1VQ80C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.