The A1020B-1VQ80I is a 273-register FPGA from Actel, operating within a temperature range of -40°C to 85°C. It requires a 5V supply voltage and is packaged in a tray format. The device features a propagation delay of 3.8ns and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1020B-1VQ80I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.