The A1020B-2PLG68I is a 273-register field-programmable gate array (FPGA) with a 5V operating supply voltage. It is packaged in a PLCC and is available in rail or tube packaging. The FPGA has a propagation delay of 3.4ns and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is not radiation hardened.
Actel A1020B-2PLG68I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.