The A1020B-2VQG80C is a 273-register FPGA from Actel, operating within a temperature range of 0°C to 70°C. It requires a 5V supply voltage and is packaged in a tray. The device features a propagation delay of 3.4ns and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A1020B-2VQG80C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.