The A1020B-PL68I is a 273-register field-programmable gate array (FPGA) from Actel, packaged in a PLCC. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is available in rail or tube packaging and features propagation delays of 4.5ns, as well as a turn-on delay time of 4.5ns.
Checking distributor stock and pricing after the page loads.
Actel A1020B-PL68I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.