The A1020B-PLG68I is a 273-register FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 5V supply voltage and is packaged in a PLCC package. The device is packaged in a rail or tube for convenient handling and storage. The propagation delay is 4.5ns. The device is not radiation hardened and is compliant with RoHS regulations.
Actel A1020B-PLG68I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.