FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um (CMOS) Technology 5V 100-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A1020B-PQ100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.