FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 80-Pin VQFP
Checking distributor stock and pricing after the page loads.
Actel A1020B-VQG80I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.