The A10V10B-PL68C is a 147-register field-programmable gate array from Actel, packaged in a PLCC. It operates within a temperature range of 0 to 70°C and is supplied with a 3.3V operating voltage. The device is available in rail or tube packaging. The propagation delay is 6.5ns. It is not radiation hardened and does not comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A10V10B-PL68C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.