The A10V10B-PLG68C is a 3.3V FPGA with 147 registers, packaged in a PLCC case. It operates between 0°C and 70°C. Propagation delay is 6.5ns. This device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Actel A10V10B-PLG68C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.