IC FPGA 1200 Gates 80-VQFP Com
Checking distributor stock and pricing after the page loads.
Actel A10V10B-VQ80C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.