The A10V20B-PL68C is a 273-register FPGA from Actel, packaged in a PLCC. It operates within a temperature range of 0°C to 70°C and is supplied with 3.3V. The device is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Actel A10V20B-PL68C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.