FPGA ACT 1 Family 2K Gates 547 Cells 55MHz 1.0um Technology 3.3V 80-Pin VQFP
Checking distributor stock and pricing after the page loads.
Actel A10V20B-VQG80C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.