The Actel A1240A-1PG132M is a 5V FPGA with 568 registers. It operates within a temperature range of -55°C to 125°C. The device is packaged in a tray and has a propagation delay of 4.3ns. It is not radiation hardened and is not RoHS compliant.
Actel A1240A-1PG132M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A1240A-1PG132M to view detailed technical specifications.
No datasheet is available for this part.