The A1240A-1PQ144I is a PQFP-packaged FPGA with 568 registers, operating within a temperature range of -40°C to 85°C. It requires a 5V operating supply voltage and has a propagation delay of 4.3ns. The device is not radiation hardened and is not RoHS compliant. It is available in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |