FPGA ACT 2 Family 4K Gates 684 Cells 110MHz 1.0um (CMOS) Technology 5V 144-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A1240A-1PQG144M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.