The A1240A-1TQ176C is a 568-register field-programmable gate array from Actel. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is supplied at 5V and is packaged in a tray. The propagation delay is 4.3ns. It is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1240A-1TQ176C technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.