FPGA ACT 2 Family 4K Gates 684 Cells 90MHz 1.0um (CMOS) Technology 5V 84-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |