FPGA ACT 2 Family 8K Gates 1232 Cells 90MHz 1.0um (CMOS) Technology 5V 172-Pin CQFP
Checking distributor stock and pricing after the page loads.
Actel A1280A-1CQ172C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.