The A1280A-1PL84I is a 5V operating FPGA with 998 registers. It is packaged in a PLCC and available in rail or tube packaging. The device operates within a temperature range of -40°C to 85°C. The propagation delay is 4.3ns. This device is not radiation hardened and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1280A-1PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.