The A1280A-1PQ160M is a 998-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at 5V supply voltage and is packaged in a PQFP. The device has a propagation delay of 4.3ns and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1280A-1PQ160M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.