FPGA ACT 2 Family 8K Gates 1232 Cells 75MHz 1.0um Technology 5V 172-Pin CQFP
Checking distributor stock and pricing after the page loads.
Actel A1280A-CQ172M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.