The A1280A-PQ160M is a 998-register FPGA from Actel, packaged in a PQFP and supplied at 5V. It operates over a temperature range of -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1280A-PQ160M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.