FPGA ACT 2 Family 8K Gates 1232 Cells 75MHz 1.0um (CMOS) Technology 5V 160-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A1280A-PQG160C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.