The A1280A-PQG160M is a 998-register PQFP FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at 5V and is packaged in a tray. The device has a propagation delay of 5ns. The A1280A-PQG160M is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1280A-PQG160M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.