FPGA 1200XL Family 8K Gates 608 Cells 143MHz 0.6um (CMOS) Technology 5V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A1280XL-PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 624 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.