The A14100A-1BG313C is a 1153-register FPGA from Actel with a 5V operating supply voltage. It is packaged in a BGA package and is available in a tray. The device operates within a temperature range of 0 to 70°C. The propagation delay is 2.6ns. This device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |