FPGA ACT 3 Family 10K Gates 1377 Cells 125MHz 0.8um (CMOS) Technology 5V 208-Pin RQFP
Actel A14100A-1RQ208C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A14100A-1RQ208C to view detailed technical specifications.
No datasheet is available for this part.